Direct Digital Synthesizers - DDS
AD9831ASTZ
Direct Digital Synthesizer 25MHz 1-DAC 10bit Parallel 48-Pin LQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Interface Type
Parallel
Resolution (bit)
10
Tuning Word Width (bit)
32
Number of DACs
1
Number of Outputs
1
Maximum Input Frequency (MHz)
25
Signal to Noise Ratio (dB)
50(Min)
Output Type
Current
Typical Output Current (mA)
4
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
12
Digital Supply Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4 mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
Order Quantity

