Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
CCD
Category
Video
Number of Channels per Chip
3
Number of ADCs
1
Number of ADC Inputs
3
Sampling Rate (ksps)
30000
Resolution (bit)
16
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
4.75|3
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Input Voltage Range
4Vp-p(Typ)
Typical Supply Current (mA)
5|75
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.75
Package Width
5.3
Package Length
10.2
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

