Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9788
Supported Device Technology
DAC
Number of Bits
16
Operating Systems
Win
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

