Arrow Electronic Components Online
AD9786BSVZ|ADI|simage
AD9786BSVZ|ADI|limage
Digital to Analog Converters - DACs

AD9786BSVZ

DAC 1-CH Interpolation Filter 16-bit 80-Pin TQFP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Interpolation Filter
  • Resolution
    16bit
  • Conversion Rate
    500Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3.1
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    1250(Typ)
  • Integral Nonlinearity Error
    ±0.6LSB(Typ)
  • Full Scale Error
    ±1.5%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    80
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP EP
  • Pin Count
    80
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources