Data Conversion Development Boards and Kits
AD9785-DPG2-EBZ
AD9785 DAC Evaluation Board 800MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9785
Supported Device Technology
DAC
Number of Bits
12
Sampling Rate (SPS)
800M
Operating Systems
Win
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

