Arrow Electronic Components Online
AD9780BCPZ|ADI|simage
AD9780BCPZ|ADI|limage
Digital to Analog Converters - DACs

AD9780BCPZ

DAC 2-CH 12-bit 72-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Resolution
    12bit
  • Conversion Rate
    600Msps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    LVDS|Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    External|Internal
  • Minimum Single Supply Voltage (V)
    3.13
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    315(Typ)
  • Integral Nonlinearity Error
    ±0.25LSB(Typ)
  • Full Scale Error
    ±2%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources