Analog to Digital Converters - ADCs
AD977AARZ
1-Channel Single ADC SAR 200ksps 16-bit Serial 20-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
200ksps
Interface Type
Serial
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar|Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
4V/5V/10V|±3.3V/±5V/±10V
Maximum Power Dissipation (mW)
100
Integral Nonlinearity Error
±3LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
83dB(Min)
No Missing Codes (bit)
15
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
13(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

