Arrow Electronic Components Online
AD9754ARUZ|ADI|limage
AD9754ARUZ|ADI|simage
Digital to Analog Converters - DACs

AD9754ARUZ

DAC 1-CH Segment 14-bit 28-Pin TSSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Segment
  • Resolution
    14bit
  • Conversion Rate
    125Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.035(Typ)
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    External|Internal
  • Minimum Single Supply Voltage (V)
    4.5
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    220
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±5%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources