Digital to Analog Converters - DACs
AD9739BBCZ
DAC 1-CH Quad-Switch 14-bit 160-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.b.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
RF
Architecture
Quad-Switch
Resolution
14bit
Conversion Rate
2.5Gsps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.013(Typ)
Interface Type
LVDS
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
3.1
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
975
Integral Nonlinearity Error
±1.3LSB(Typ)
Full Scale Error
5.5%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.93
Package Width
12
Package Length
12
PCB changed
160
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
160
Lead Shape
Ball

