Digital to Analog Converters - DACs
AD9735BBCZRL
DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
0.18um, CMOS
Architecture
Interpolation Filter
Resolution
12bit
Conversion Rate
1.2Gsps
Number of DAC Channels
1
Number of Outputs per Chip
1
Interface Type
Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
3.13
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
550(Typ)
Integral Nonlinearity Error
±1.5LSB
Full Scale Error
±1%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.93
Package Width
12
Package Length
12
PCB changed
160
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
160
Lead Shape
Ball

