Arrow Electronic Components Online
Data Conversion Development Boards and Kits

AD9717-DPG2-EBZ

AD9717 DAC Evaluation Board 125MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9717
  • Supported Device Technology
    DAC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    125M
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources