Arrow Electronic Components Online
AD9705BCPZRL7|ADI|simage
AD9705BCPZRL7|ADI|limage
Digital to Analog Converters - DACs

AD9705BCPZRL7

DAC 1-CH Segment 10-bit 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Segment
  • Resolution
    10bit
  • Conversion Rate
    175Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    1.7
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    57
  • Integral Nonlinearity Error
    ±0.36LSB
  • Full Scale Error
    ±2.7%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources