Analog to Digital Converters - ADCs
AD9694BCPZRL7-500
4-Channel Quad ADC Pipelined 500Msps 14-bit JESD204B 72-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
4
Number of Input Channels
4
Sampling Rate
500Msps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Analog and Digital
Input Voltage
1.8Vp-p
Typical Power Dissipation (mW)
1660
Maximum Power Dissipation (mW)
2070
Integral Nonlinearity Error
±5.1LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
68.4dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
10
Package Length
10
PCB changed
72
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
72
Lead Shape
No Lead

