Arrow Electronic Components Online
AD9694BCPZ500|ADI|limage
AD9694BCPZ500|ADI|simage
Analog to Digital Converters - ADCs

AD9694BCPZ-500

4-Channel Quad ADC Pipelined 500Msps 14-bit JESD204B 72-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.4.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Pipelined
  • Resolution
    14bit
  • Number of ADCs
    4
  • Number of Input Channels
    4
  • Sampling Rate
    500Msps
  • Interface Type
    JESD204B
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    1.8Vp-p
  • Typical Power Dissipation (mW)
    1660
  • Maximum Power Dissipation (mW)
    2070
  • Integral Nonlinearity Error
    ±5.1LSB
  • Full Scale Error
    ±5%FSR
  • Signal to Noise Ratio
    68.4dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources