Data Conversion Development Boards and Kits
AD9694-500EBZ
AD9694-500 ADC Evaluation Board 500MSPS ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
AD9694-500EBZ
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9694-500
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
500M
Development Software
ACE Software
Input Voltage Range (VDC)
3.3(Typ)/12(Typ)
Daughter Cards
Yes
Support FPGA
No

