Data Conversion Development Boards and Kits
AD9684-500EBZ
AD9684 ADC Evaluation Board 500MSPS SPI Controller/VisualAnalog IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A002h.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9684
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
500M
Development Software
SPI Controller/VisualAnalog
Interface Type
SPI
Daughter Cards
No
Support FPGA
No