Arrow Electronic Components Online
AD9683250EBZ|ADI|limage
AD9683250EBZ|ADI|simage
Data Conversion Development Boards and Kits

AD9683-250EBZ

AD9683BCPZ-250/AD9683BCPZRL7-250 ADC Evaluation Board 250MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9683BCPZ-250/AD9683BCPZRL7-250
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    250M
  • Daughter Cards
    No
  • Support FPGA
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources