Analog to Digital Converters - ADCs
AD9680BCPZ-500
2-Channel Dual ADC Pipelined 500Msps 14-bit JESD204B 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.a.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
500Msps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal, External
Power Supply Type
Analog and Digital
Input Voltage
2.06Vp-p
Typical Power Dissipation (mW)
2200
Integral Nonlinearity Error
-4.5/5LSB
Full Scale Error
±6%FSR
Signal to Noise Ratio
69.2dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

