아날로그-디지털 변환기 - ADC
AD9680BCPZ-1250
2-Channel Dual ADC Pipelined 1.25Gsps 14-bit JESD204B 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
3A001a.5.a.4.
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
14bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
1.25Gsps
Interface Type
JESD204B
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal|External
Power Supply Type
Analog and Digital
Input Voltage
1.58Vp-p
Typical Power Dissipation (mW)
3700
Integral Nonlinearity Error
±6LSB
Full Scale Error
±6%FSR
Signal to Noise Ratio
63.6dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.73
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead
Order Quantity

