Data Conversion Development Boards and Kits
AD9680-820EBZ
AD9680-820 ADC Evaluation Board 820MSPS SPI Controller/VisualAnalog IDE
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A002h.
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9680-820
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
820M
Development Software
SPI Controller/VisualAnalog
Interface Type
SPI
Input Voltage Range (VDC)
3.3(Typ)/12(Typ)
Daughter Cards
No
Support FPGA
No
Order Quantity

