Arrow Electronic Components Online
AD9680500EBZ|ADI|limage
AD9680500EBZ|ADI|simage
Data Conversion Development Boards and Kits

AD9680-500EBZ

AD9680 ADC Evaluation Board 500MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A002h.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9680
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    500M
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    3.3(Typ)/12(Typ)
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources