Arrow Electronic Components Online
AD96687BPZ|ADI|limage
AD96687BPZ|ADI|simage
Linear Comparators

AD96687BPZ

Comparator Dual 20-Pin PLCC Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Ultra Fast Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    90
  • Typical PSRR (dB)
    70
  • Maximum Propagation Delay Time (ns)
    3.5
  • Output Type
    Complementary
  • Maximum Input Offset Voltage (mV)
    2@-5.2V@5V
  • Maximum Dual Supply Voltage (V)
    ±6.5
  • Maximum Input Bias Current (uA)
    10@-5.2V@5V
  • Maximum Supply Current (mA)
    18@5V/-36@-5.2V@-25C to 85C
  • Typical Output Current (mA)
    30(Max)
  • Maximum Test Temperature (°C)
    85
  • Minimum Test Temperature (°C)
    -25
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    3.68(Min)
  • Package Width
    8.97
  • Package Length
    8.97
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    20
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources