Arrow Electronic Components Online
AD9652BBCZRL7310|ADI|simage
AD9652BBCZRL7310|ADI|limage
Analog to Digital Converters - ADCs

AD9652BBCZRL7-310

2-Channel Dual ADC Pipelined 310Msps 16-bit Parallel 144-Pin CSP-BGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.5.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    310Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5Vp-p
  • Integral Nonlinearity Error
    ±4.5LSB
  • Full Scale Error
    -0.3%FSR(Typ)
  • Signal to Noise Ratio
    75.4dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.01 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources