Analog to Digital Converters - ADCs
AD9650BCPZ-25
2-Channel Dual ADC Pipelined 25Msps 16-bit Parallel 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
16bit
Number of ADCs
2
Number of Input Channels
2
Sampling Rate
25Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External|Internal
Voltage Supply Source
Single
Input Voltage
2.7Vp-p
Maximum Supply Current
131
Typical Power Dissipation (mW)
240
Integral Nonlinearity Error
±3LSB
Full Scale Error
±2.5%FSR
Signal to Noise Ratio
83dBFS(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

