Arrow Electronic Components Online
No Image Available
Data Conversion Development Boards and Kits

AD9648-125EBZ

AD9648BCPZ-105/AD9648BCPZRL7-105/AD9648BCPZ-125/AD9648BCPZRL7-125 ADC Evaluation Board 105MSPS/125MSPS SPI Controller/VisualAnalog IDE

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9648BCPZ-105/AD9648BCPZRL7-105/AD9648BCPZ-125/AD9648BCPZRL7-125
  • Supported Device Technology
    ADC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    125M|105M
  • Operating Systems
    Win XP|Win ME|Win 2000|Win 98
  • Development Software
    SPI Controller/VisualAnalog
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    6(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources