Data Conversion Development Boards and Kits
AD9642-250EBZ
AD9642BCPZ-250/AD9642BCPZRL7-250 ADC Evaluation Board 250MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9642BCPZ-250/AD9642BCPZRL7-250
Supported Device Technology
ADC
Number of Bits
14
Sampling Rate (SPS)
250M
Daughter Cards
No
Support FPGA
No

