Data Conversion Development Boards and Kits
AD9634-250EBZ
AD9634 ADC Evaluation Board 250MSPS SPI Controller/VisualAnalog IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9634
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
250M
Operating Systems
Win XP|Win ME|Win 2000|Win 98
Development Software
SPI Controller/VisualAnalog
Interface Type
SPI
Input Voltage Range (VDC)
6(Typ)
Daughter Cards
No
Support FPGA
No