Analog to Digital Converters - ADCs
AD9626BCPZ-170
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel/LVDS 56-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.2.
Part Status
NRND
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
170Msps
Interface Type
Parallel|LVDS
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
Internal
Voltage Supply Source
Single
Input Voltage
1.25Vp-p
Typical Power Dissipation (mW)
272
Maximum Power Dissipation (mW)
291
Integral Nonlinearity Error
±1.4LSB
Full Scale Error
-2.1/4.5%FSR
Signal to Noise Ratio
64.5dB(Typ)
Sample and Hold
Yes
Single-Ended Input
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.83
Package Width
8
Package Length
8
PCB changed
56
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
56
Lead Shape
No Lead

