Arrow Electronic Components Online
AD9613BCPZRL7210|ADI|simage
AD9613BCPZRL7210|ADI|limage
Analog to Digital Converters - ADCs

AD9613BCPZRL7-210

2-Channel Dual ADC Pipelined 210Msps 12-bit Parallel 64-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.2.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    12bit
  • Number of ADCs
    2
  • Number of Input Channels
    2
  • Sampling Rate
    210Msps
  • Interface Type
    Parallel
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal
  • Polarity of Input Voltage
    Bipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    1.75Vp-p
  • Typical Power Dissipation (mW)
    670
  • Integral Nonlinearity Error
    ±0.6LSB
  • Full Scale Error
    -5/3%FSR
  • Signal to Noise Ratio
    70.1dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources