Arrow Electronic Components Online
AD9608125EBZ|ADI|limage
AD9608125EBZ|ADI|simage
Reduced Price
Data Conversion Development Boards and Kits

AD9608-125EBZ

AD9608BCPZ-105/AD9608BCPZRL7-105/AD9608BCPZ-125/AD9608BCPZRL7-125 ADC Evaluation Board 105MSPS/125MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9608BCPZ-105/AD9608BCPZRL7-105/AD9608BCPZ-125/AD9608BCPZRL7-125
  • Supported Device Technology
    ADC
  • Number of Bits
    10
  • Sampling Rate (SPS)
    105M|125M
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources