Arrow Electronic Components Online
AD9576BCPZ|ADI|simage
AD9576BCPZ|ADI|limage
Clock Generators and Synthesizers

AD9576BCPZ

Clock Generator MHz to 325MHz-IN 1250MHz-OUT 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    11
  • Clock Input Frequency (MHz)
    Up to 325
  • Maximum Output Frequency (MHz)
    1250
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    LVPECL|LVDS|LVCMOS|Crystal
  • Output Logic Level
    LVPECL|LVDS|LVCMOS|HCSL
  • Minimum Operating Supply Voltage (V)
    2.38
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources