Top Purchased
Clock Generators and Synthesizers
AD9571ACPZPEC
Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
10
Clock Input Frequency (MHz)
25(Typ)
Maximum Output Frequency (MHz)
156.25
Typical Duty Cycle (%)
55(Max)
Input Logic Level
Crystal
Output Logic Level
CMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
860
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

