Arrow Electronic Components Online
AD9571ACPZPECR7|ADI|simage
AD9571ACPZPECR7|ADI|limage
Clock Generators and Synthesizers

AD9571ACPZPEC-R7

Clock Generator 25MHz-IN 156.25MHz-OUT 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs per Chip
    10
  • Clock Input Frequency (MHz)
    25(Typ)
  • Maximum Output Frequency (MHz)
    156.25
  • Typical Duty Cycle (%)
    55(Max)
  • Input Logic Level
    Crystal
  • Output Logic Level
    CMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Power Dissipation (mW)
    860
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources