Reduced Price
Clock and Timing Development Boards and Kits
AD9559/PCBZ
AD9559 Logic and Timing Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9559
Supported Device Technology
Logic and Timing Misc
Interface Type
USB
Typical Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85