Clock Generators and Synthesizers
AD9553BCPZ
Clock Generator 0.008MHz to 710MHz-IN 810MHz-OUT 32-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
0.008 to 710
Maximum Output Frequency (MHz)
810
Typical Duty Cycle (%)
60(Max)
Input Logic Level
CMOS|Crystal|LVDS
Output Logic Level
LVPECL|CMOS|LVDS
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.73 mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

