Clock Generators and Synthesizers
AD9552BCPZ-REEL7
Clock Generator 6.6MHz to 112.5MHz-IN 900MHz-OUT 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
6.6 to 112.5
Maximum Output Frequency (MHz)
900
Typical Duty Cycle (%)
60(Max)
Input Logic Level
Crystal|CMOS
Output Logic Level
LVPECL|LVDS|CMOS
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

