Clock Generators and Synthesizers
AD9548BCPZ-REEL7
Clock Generator 0.001MHz to 750MHz-IN 725MHz-OUT 88-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
4
Clock Input Frequency (MHz)
0.001 to 750
Maximum Output Frequency (MHz)
725(Typ)
Typical Duty Cycle (%)
55(Max)
Input Logic Level
LVPECL|CMOS|Crystal|LVDS
Output Logic Level
CMOS|LVDS|LVPECL
Minimum Operating Supply Voltage (V)
1.71/3.135
Maximum Operating Supply Voltage (V)
1.89/3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.84
Package Width
12
Package Length
12
PCB changed
88
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
88
Lead Shape
No Lead

