Clock and Timing Development Boards and Kits
AD9522-2/PCBZ
AD9522-2 Clock Generator and Synthesizer Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9522-2
Supported Device Technology
Clock Generator and Synthesizer
Typical Oscillator Frequency (MHz)
1485
Interface Type
USB
Typical Operating Supply Voltage (V)
6

