Clock Generators and Synthesizers
AD9518-3ABCPZ-RL7
Clock Generator 0MHz to 2.4GHz-IN 2950MHz-OUT 48-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
6
Clock Input Frequency (MHz)
0 to 2400
Maximum Output Frequency (MHz)
2950(Min)
Input Logic Level
LVPECL|LVDS|CMOS
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
1700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

