Arrow Electronic Components Online
AD9514BCPZ|ADI|simage
AD9514BCPZ|ADI|limage
Clock Buffers and Drivers

AD9514BCPZ

Clock Divider Buffer 3-OUT 1-IN 1:3 32-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Divider Buffer
  • Fanout
    1:3
  • Number of Outputs per Chip
    3
  • Maximum Input Frequency (MHz)
    1600
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.6@3.3V
  • Absolute Propagation Delay Time (ns)
    1.6
  • Output Logic Level
    CMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    680
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources