Arrow Electronic Components Online
AD9512BCPZ|ADI|simage
AD9512BCPZ|ADI|limage
Clock Buffers and Drivers

AD9512BCPZ

Clock Divider Buffer 5-OUT 2-IN 1:5 48-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Divider Buffer
  • Fanout
    1:5
  • Number of Outputs per Chip
    5
  • Maximum Input Frequency (MHz)
    1600
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.44(Typ)@3.3
  • Absolute Propagation Delay Time (ns)
    1.76
  • Output Logic Level
    LVDS|LVPECL|CMOS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Power Dissipation (mW)
    850
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.84
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources