Top Purchased
Clock Buffers and Drivers
AD9508BCPZ
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
1650
Maximum Propagation Delay Time @ Maximum CL (ns)
3.07@2.375V to 3.465V
Absolute Propagation Delay Time (ns)
3.07
Maximum Duty Cycle
61%
Input Logic Level
CMOS
Output Logic Level
LVDS|HSTL|CMOS
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
500(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

