Arrow Electronic Components Online
AD9484BCPZ500|ADI|simage
AD9484BCPZ500|ADI|limage
Analog to Digital Converters - ADCs

AD9484BCPZ-500

1-Channel Single ADC Pipelined 500Msps 8-bit LVDS 56-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991c.1.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    8bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    500Msps
  • Interface Type
    LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Single
  • Input Voltage
    1.5Vp-p
  • Typical Power Dissipation (mW)
    670
  • Maximum Power Dissipation (mW)
    720
  • Integral Nonlinearity Error
    ±0.15LSB
  • Full Scale Error
    -5/7%FSR
  • Signal to Noise Ratio
    47dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    8 mm
  • Package Length
    8 mm
  • PCB changed
    56
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    56
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources