Arrow Electronic Components Online
AD9467BCPZRL7250|ADI|simage
AD9467BCPZRL7250|ADI|limage
Analog to Digital Converters - ADCs

AD9467BCPZRL7-250

1-Channel Single ADC Pipelined 250Msps 16-bit Parallel/LVDS 72-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.5.a.5.
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Pipelined
  • Resolution
    16bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250Msps
  • Interface Type
    Parallel|LVDS
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    Internal|External
  • Voltage Supply Source
    Single
  • Input Voltage
    2.5Vp-p
  • Typical Power Dissipation (mW)
    1330
  • Maximum Power Dissipation (mW)
    1450
  • Integral Nonlinearity Error
    -11.8/9.5LSB
  • Full Scale Error
    -3.5/2.5%FSR
  • Signal to Noise Ratio
    76.4dBFS(Typ)
  • Sample and Hold
    Yes
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    72
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources