AD9375BBCZ Analog Devices RF Transceiver
Wideband RF Transceiver with Integrated DPD
Analog DevicesAnalog Devices AD9375BBCZ Product Description
Analog Devices AD9375BBCZ is an integrated Dual RF Transceiver designed for 3G& 4G cell base transceiver station or active antenna systems. This transceiver consists of wideband direct conversionsignal paths with state-of-the-art noise figure and linearity. The dual differential Tx and Rx subsystems include dc offset correction, QEC, and programmable digital filters, which eliminates the need fordigital baseband functions. The transceiver features a tunable range from 300MHz to 6000MHz, Tx synthesis bandwith to 250 MHz, and Rx bandwidth from 8MHz to 100MHz. Lastly, this full feature synthesizer comes in a production ready 12x12mm 196 chip scale BGA package.
AD9375BBCZ by Analog Devices Product Video
Product Aliases for AD9375BBCZ
Common product aliases for the AD9375BBCZ include AD9375 BBCZ. This product is part of the AD9375 family of products. The AD9375BBCZ is associated with the following product categories: RF Transceiver, RF integrated circuits, wideband RF transceiver, RF transceiver module, rf transceiver IC. Arrow Electronics carries a wide variety of products within these categories.
Certified Analog Devices Distributor
Arrow Electronics is a certified Analog Devices distributor, offering a variety of products. Sometimes referred to as simply Analog, products include Analog Devices RF Transceiver modules and RF integrated circuits. Arrow Electronics is an official source for Analog datasheets, schematics, and other product documentation.
AD9375BBCZ Analog Devices Datasheet
Datasheet Snippet: The AD9375 is a highly integrated, wideband radio frequency (RF) transceiver offering dual-channel transmitters (Tx) and receivers (Rx), integrated synthesizers, a fully integrated digital predistortion (DPD) actuator and adaptation engine, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G small cell and massive multiple input, multiple output (MIMO) equipment in both frequency division duplex (FDD) and time division duplex (TDD) applications.
If looking for a different Analog datasheet, RF Transceiver module datasheet, or AD9375 datasheet, please view our comprehensive library of Arrow Electronics datasheets.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
6144Mbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.84
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
196
Lead Shape
Ball