Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991g.
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
6144Mbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.84
Package Width
12
Package Length
12
PCB changed
196
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
196
Lead Shape
Ball
Order Quantity