Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.7.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Transceiver
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
6000
Operating Band Frequency (MHz)
70 to 6000
Minimum Operating Supply Voltage
1.267V
Typical Operating Supply Voltage
1.3V
Maximum Operating Supply Voltage
1.33V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1(Min)
Package Width
10
Package Length
10
PCB changed
144
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
144
Lead Shape
Ball

