Arrow Electronic Components Online
RF Transceivers

AD9363BBCZ

RF Transceiver Module

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.7.
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Category
    RF Transceiver Module
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    3800
  • Operating Band Frequency (MHz)
    30 to 3800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources