Data Conversion Development Boards and Kits
AD9287-100EBZ
AD9287 ADC Evaluation Board 100MSPS
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
AD9287
Supported Device Technology
ADC
Number of Bits
8
Sampling Rate (SPS)
100M
Daughter Cards
No
Support FPGA
No

