Arrow Electronic Components Online
Data Conversion Development Boards and Kits

AD9286-500EBZ

AD9286BCPZ-500/AD9286BCPZRL7-500 ADC Evaluation Board 500MSPS

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    AD9286BCPZ-500/AD9286BCPZRL7-500
  • Supported Device Technology
    ADC
  • Number of Bits
    8
  • Sampling Rate (SPS)
    500M
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources